Glenair800-032-07M7-10SNSteckverbinder, rund
Conn Circular SKT 10 POS Solder RA Jam Nut 10 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this Mighty Mouse 800-032-07M7-10SN connector from Glenair. It has a right angle body orientation. It has a receptacle type gender. This socket type connector's 10 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its shell size is 7-10. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 150 °C. This product is 16.26 mm long. It uses the solder termination method.