Mill-Max800-10-064-10-001000Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Use this unshrouded 800-10-064-10-001000 connector from Mill-Max Mfg. Corp. when board-to-board interconnects is required. This HDR connector's 64 contacts that are made out of brass alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 150 VDC|100VAC. This product is 162.56 mm long, 8.13 mm tall and 2.54 mm deep. 800-10-064-10-001000 is housed in black polychlorinated terphenyl. It uses the solder termination method.