Supplier Unconfirmed | |
3A001a.2.c. | |
Unconfirmed | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Leiterplatte geändert | 40 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | DIL |
40 | |
Leitungsform | Through Hole |
This part has a minimum operating temperature of -55 °C and a maximum of 125 °C.