Glenair801-007-16M17-85PASteckverbinder, rund
Conn Circular PIN 85 POS Crimp ST Cable Mount 85 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This input/output Mighty Mouse 801-007-16M17-85PA connector from Glenair is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. This PL connector's 85 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its shell size is 17-85. It has a plug type gender. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 150 °C. This product is 25.4 mm long with a diameter of 33.02 mm. It uses the crimp termination method.