Glenair801-008-16M17-85SBSteckverbinder, rund
Conn Circular SKT 85 POS Crimp ST Cable Mount 85 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Use this Mighty Mouse 801-008-16M17-85SB connector from Glenair for your cylindrical cable housing connection needs. It has a plug type gender. Its shell size is 17-85. This socket type connector's 85 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 150 °C. It uses the crimp termination method. This product is 24.4 mm long with a diameter of 33.02 mm.