Glenair801-008-16M8-13PASteckverbinder, rund
Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this Mighty Mouse 801-008-16M8-13PA connector from Glenair. This PL connector's 13 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. It has a plug type gender. Its shell size is 8-13. This device has a maximum current rating of 5 A. It uses the crimp termination method. This product is 24.4 mm long with a diameter of 19.05 mm. This circular connector has an operating temperature of -65 to 150 °C.