Glenair801-009-02NF9-19SDSteckverbinder, rund
Conn Circular SKT 19 POS Crimp ST Flange Mount 19 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Circular | |
RCP | |
Flange Mount | |
Straight | |
D | |
1 | |
19 | |
SKT | |
Crimp | |
9-19 | |
No | |
Beryllium Copper Alloy | |
Gold Over Nickel | |
Aluminum | |
Cadmium Chromate | |
Olive Drab | |
5 | |
500VAC | |
-65 | |
175 | |
5000 | |
Threaded | |
2000 | |
22.9 | |
21.59 | |
21.59 |
Make a solid connection with this Mighty Mouse 801-009-02NF9-19SD connector from Glenair. This socket type connector's 19 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its shell size is 9-19. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 5 A. It uses the crimp termination method. This product is 22.9 mm long, 21.59 mm tall and 21.59 mm deep. This circular connector has an operating temperature of -65 to 150 °C.