Glenair801-009-07ZNU8-13SASteckverbinder, rund
Conn Circular SKT 13 POS Crimp ST Jam Nut 13 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
This input/output Mighty Mouse 801-009-07ZNU8-13SA connector from Glenair is perfect for making a solid connection between your cylindrical cable housing. This socket type connector's 13 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. It has a receptacle type gender. Its shell size is 8-13. This device has a maximum current rating of 5 A. This product is 26.9 mm long, 18.36 mm tall and 18.36 mm deep with a diameter of 19.77 mm. This circular connector has an operating temperature of -65 to 150 °C. It uses the crimp termination method.