Glenair801-010-07M9-19PBSteckverbinder, rund
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This input/output Mighty Mouse 801-010-07M9-19PB connector from Glenair is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. It has a receptacle type gender. This RCP connector's 19 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its shell size is 9-19. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 150 °C. This product is 26.9 mm long, 20.07 mm tall and 20.07 mm deep with a diameter of 21.08 mm.