Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this Mighty Mouse 801-011-07NF6-4PA connector from Glenair. It has a straight body orientation. This RCP connector's 4 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its shell size is 6-4. It has a receptacle type gender. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -65 to 150 °C. It uses the solder cup termination method. This product is 26.68 mm long, 15.11 mm tall and 15.11 mm deep with a diameter of 16.13 mm.