50% Off
Glenair801-033-07NF16-55SASteckverbinder, rund
Conn Circular SKT 55 POS Solder ST Jam Nut 55 Terminal 1 Port
EAR99 | |
Unconfirmed | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Circular | |
RCP | |
Jam Nut | |
Straight | |
A | |
1 | |
55 | |
SKT | |
Solder | |
16-55 | |
No | |
Copper Alloy | |
Gold | |
Aluminum | |
Cadmium Over Electroless Nickel | |
Olive Drab | |
5 | |
Threaded | |
32.13 | |
26.67 | |
31.24 | |
31.24 |
This 801-033-07NF16-55SA connector from Glenair will connect any inputs and outputs to your application. Its shell size is 16-55. It has a receptacle type gender. This socket type connector's 55 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 5 A. It uses the solder termination method. This product is 26.67 mm long, 31.24 mm tall and 31.24 mm deep with a diameter of 32.13 mm.