Glenair801-033-07NF7-10EASteckverbinder, rund
Conn Circular PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This Mighty Mouse 801-033-07NF7-10EA connector from Glenair is extremely useful for connecting circular peripherals to your device. Its shell size is 7-10. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 10 contacts that are made out of beryllium copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A. It uses the solder termination method. This product is 26.68 mm long, 18.36 mm tall and 18.36 mm deep with a diameter of 19.18 mm.