Mill-Max802-10-020-10-002000Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
20 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
100VAC|150VDC | |
10000 | |
-55 | |
125 | |
25.4 | |
5.08 | |
6.78 | |
2.99 | |
Through Hole |
Mount this unshrouded 802-10-020-10-002000 header connector from Mill-Max Mfg. Corp. on a jumper post on your PCB to support physical configuration options. This HDR connector's 20 contacts that are made out of brass alloy and plated with gold over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. This product is 25.4 mm long, 6.79 mm tall and 5.08 mm deep. 802-10-020-10-002000 is housed in black polychlorinated terphenyl. It uses the solder termination method.