Glenair803-001-06M6-7PNSteckverbinder, rund
Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
7 | |
PIN | |
Crimp | |
6-7 | |
No | |
Beryllium Copper Alloy | |
Gold Over Nickel | |
Electroless Nickel | |
5 | |
-65 | |
150 | |
5000 | |
Bayonet Lock | |
250 | |
14.35 | |
23.6 |
Use this Mighty Mouse 803-001-06M6-7PN connector from Glenair for your cylindrical cable housing connection needs. It has a plug type gender. This PL connector's 7 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. Its shell size is 6-7. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 150 °C. This product is 23.6 mm long with a diameter of 14.35 mm.