Glenair803-002-06M10-26SNSteckverbinder, rund
Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Look how much better your peripherals will perform when attaching this Mighty Mouse 803-002-06M10-26SN connector from Glenair. It has a plug type gender. Its shell size is 10-26. It has a straight body orientation. This socket type connector's 26 contacts that are made out of beryllium copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A. It uses the crimp termination method. This product is 23.6 mm long with a diameter of 22.23 mm. This circular connector has an operating temperature of -65 to 150 °C.