Glenair805-004-07M9-10SA-501Steckverbinder, rund
Conn Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Circular |
This Mighty Mouse 805-004-07M9-10SA-501 connector from Glenair is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 9-10. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 10 contacts that are made out of beryllium copper and plated with gold over nickel. This device has a maximum current rating of 5 A. This product is 28.78 mm long, 16.79 mm tall and 16.79 mm deep with a diameter of 22.35 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 150 °C.