Ohmite805F2K0
Res Wirewound 2K Ohm 1% 5W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Wirewound 2K Ohm 1% 5W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |