Glenair809-111Steckverbinder, Kontakt
Contact SKT 16 Size Crimp ST Cable Mount 16-20AWG Bulk
EAR99 | |
Active | |
8544.49.30.80 | |
Automotive | No |
PPAP | No |
A solid mechanical connection is ideal for any cable connection, this 809-111 connector contact manufactured from Glenair will get the job don. It has a straight body orientation. It has a socket type gender. This has a Connector Circular connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the crimp termination method. This product is 13.16 mm long, 3.3 mm tall and 3.3 mm deep. Its wire is 16-20 AWG.