Glenair809-113Steckverbinder, Kontakt
Contact SKT 12 Size Crimp ST Cable Mount 12-14AWG Bulk
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Connector Circular | |
Power | |
SKT | |
Crimp | |
Straight | |
23 | |
Bulk | |
13.16 | |
4.62 | |
4.62 | |
12 | |
Cable Mount | |
12-14 |
This 809-113 connector contact from Glenair provides a secure connection when joined with proper and appropriate connector housing. It has a socket type gender. It has a straight body orientation. This has a Connector Circular connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 13.16 mm long, 4.62 mm tall and 4.62 mm deep. Its wire is 12-14 AWG. It uses the crimp termination method.