50% Off
Mill-Max812-22-002-30-003101Steckverbinderleisten und Leiterplattenbuchsen
Conn Spring Loaded Connector HDR 2 POS 2.54mm Solder ST SMD Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Spring Loaded Connector | |
HDR | |
2 | |
1 | |
Solder | |
2.54 | |
Straight | |
3/Contact | |
150VDC|100VAC | |
10000 | |
20 | |
-55 | |
125 | |
1000000 | |
Tube | |
N/A | |
5.08 | |
2.54 | |
8 | |
Surface Mount |
EDA / CAD Models |