50% Off
Mill-Max812-22-004-30-000101Steckverbinderleisten und Leiterplattenbuchsen
Conn Spring Loaded Connector HDR 4 POS 2.54mm Solder ST SMD Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Spring Loaded Connector | |
HDR | |
4 | |
1 | |
Solder | |
2.54 | |
Straight | |
3/Contact | |
150VDC|100VAC | |
10000 | |
20 | |
-55 | |
125 | |
1000000 | |
Tube | |
N/A | |
10.16 | |
2.54 | |
6.99 | |
Surface Mount |
This spring loaded connector 812-22-004-30-000101 header connector from Mill-Max Mfg. Corp. reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 3 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 812-22-004-30-000101 is housed in thermoplastic. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 10.16 mm long, 6.47 mm tall and 2.54 mm deep.