C&K8121J81ZGE32Druckknopfschalter
Switch Push Button ON Mom SPDT Square Button 1A 120VAC 28VDC 0.4VA Momentary Panel Mount Solder Lug Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.33 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Ideal for quick switching situations this 8121J81ZGE32 push button switch manufactured from C&K Components is a must. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 120VAC 28VDC. This push switch has a minimum operating temperature of -30 °C and a maximum of 75 °C. The 8121J81ZGE32 push switch has a solder lug termination style. This product is 19.43 mm long, 25.32 mm tall and 15.62 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.