C&K8121J85ZGE225Druckknopfschalter
Switch Push Button ON Mom SPDT Square Button 1A 120VAC 28VDC 0.4VA Momentary Panel Mount Solder Lug Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Momentary Contact | |
Square Button | |
SPDT | |
ON Mom | |
1@120VAC 28VDC | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<50 | |
60000 | |
Black | |
1.57 | |
1 | |
Panel Mount | |
Solder Lug | |
3 | |
3.94 | |
4.7 | |
Yellow | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
75 | |
Bulk | |
12.7 | |
6.86 | |
9.39 | |
19.43 | |
15.62 | |
25.31 |
Have complete control of the state of your design by implementing this 8121J85ZGE225 push button switch from C&K Components. This device has a maximum current rating of 1 A @ 120VAC 28VDC. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 75 °C. The 8121J85ZGE225 push switch has a solder lug termination style. This product is 19.43 mm long, 25.31 mm tall and 15.62 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.