C&K8121SHCGEDruckknopfschalter
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Panel Mount/Through Hole PC Pins Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Manually control your circuit components with this 8121SHCGE push button switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 120VAC 28VDC. This push switch has a minimum operating temperature of -30 °C and a maximum of 75 °C. The 8121SHCGE push switch has a PC pin termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 23.85 mm tall and 7.98 mm deep.