C&K8121SYW4GEDruckknopfschalter
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Panel Mount Wire Wrap Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Ideal for quick switching situations this 8121SYW4GE push button switch manufactured from C&K Components is a must. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 120VAC 28VDC. This push switch has an operating temperature range of -30 °C to 75 °C. The 8121SYW4GE push switch has a wire wrap termination style. This product is 12.7 mm long, 51.43 mm tall and 6.86 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.