C&K8125SD9AV2BEDruckknopfschalter
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.25 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Ideal for quick switching situations this 8125SD9AV2BE push button switch manufactured from C&K Components is a must. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 75 °C. The 8125SD9AV2BE push switch has a PC pin termination style. This product is 6.86 mm long, 12.7 mm tall and 33.6 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.