C&K8161J86ZGE223Druckknopfschalter
Switch Push Button ON ON SPDT Square Button 6A 250VAC 28VDC 0.4VA Alternate Panel Mount Solder Lug Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.35 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Have complete control of the state of your design by implementing this 8161J86ZGE223 push button switch from C&K Components. This device has a maximum current rating of 6 A @ 120VAC 28VDC. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 65 °C. The 8161J86ZGE223 push switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 19.43 mm long, 35.61 mm tall and 15.62 mm deep.