C&K8161SH9V3BE2Druckknopfschalter
Switch Push Button ON ON SPDT Round Plunger 20VAC 20VDC 0.4VA Alternate Bracket Mount/Through Hole PC Pins Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.33 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Manually control your circuit components with this 8161SH9V3BE2 push button switch from C&K Components. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The 8161SH9V3BE2 push switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 16.26 mm long, 34.51 mm tall and 9.53 mm deep.