Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.25 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Turn on and off portions of your circuit design with the aid of this 8168LH9AQE3 push button switch manufactured from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 120VAC 28VDC. This push switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The 8168LH9AQE3 push switch has a PC pin termination style. This product is 12.57 mm long, 10.03 mm tall and 36.65 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.