Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Ideal for low current and low voltage circuits, this 8168LHWBE2 push button switch from C&K Components will allow you to switch from connected to disconnected state. It has a SPDT configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The 8168LHWBE2 push switch has a wire wrap termination style. This product is 12.7 mm long, 53.79 mm tall and 10.03 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.