Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Easily reset the current state or mode using this 8168SHZBE2 push button switch manufactured from C&K Components. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 65 °C. The 8168SHZBE2 push switch has a solder lug termination style. This product is 12.7 mm long, 29.46 mm tall and 9.53 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.