C&K8225SHCBEDruckknopfschalter
Switch Push Button ON Mom DPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Panel Mount/Through Hole PC Pins Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8225SHCBE | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Have complete control of the state of your design by implementing this 8225SHCBE push button switch from C&K Components. It has a DPDT configuration. This push switch has an operating temperature range of -30 °C to 75 °C. The 8225SHCBE push switch has a PC pin termination style. This product is 12.7 mm long, 23.85 mm tall and 11.43 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.