TE Connectivity825433-4Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this unshrouded 825433-4 header connector from TE Connectivity. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. It uses the solder termination method. 825433-4 is housed in green polyester. This connector has an operating temperature of -65 to 105 °C. This product is 10.16 mm long, 9.5 mm tall and 3.69 mm deep.
EDA / CAD Models |