TE Connectivity825440-3Steckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

TE Connectivity's unshrouded 825440-3 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 6 contacts that are made out of bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. 825440-3 is housed in green polybutylene terephthalate. This product is 7.62 mm long, 9.5 mm tall and 6.15 mm deep. It uses the solder termination method. This connector has an operating temperature of -65 to 105 °C.

A datasheet is only available for this product at this time.