TE Connectivity826467-8Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Carton
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 826467-8 header connector from TE Connectivity. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over palladium alloy over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -55 to 105 °C. This product is 20.32 mm long, 10 mm tall and 6 mm deep. 826467-8 is housed in black polychlorinated terphenyl. It uses the solder termination method.