TE Connectivity826632-5Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This unshrouded 826632-5 header connector from TE Connectivity is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product is 12.7 mm long, 9.5 mm tall and 5 mm deep. It uses the solder termination method. This connector has an operating temperature of -65 to 105 °C. 826632-5 is housed in green polybutylene terephthalate.
EDA / CAD Models |