TE Connectivity826646-4Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Safety is an important concern when designing electronic devices. TE Connectivity's unshrouded 826646-4 header connector helps protect your equipment from accidental shortages. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. It uses the solder termination method. This product is 10.16 mm long, 8.6 mm tall and 2.5 mm deep. 826646-4 is housed in green thermoplastic. This connector has an operating temperature of -65 to 105 °C.
EDA / CAD Models |