TE Connectivity826853-2Steckverbinderbrücken und Shunts

Conn Shunt F 2 POS 3.96mm ST Bag

Look no further than the 826853-2 connector from TE Connectivity, a great tool to use when configuring components within your circuit. This F connector's 2 contacts that are made out of phosphor bronze and plated with tin. It has a straight body orientation. It has a female type gender. This is a 1-row connector. Its pitch is 3.96 mm. 826853-2 is housed in green polyamide 6/6. This product is 14.9 mm long, 8 mm tall and 3.8 mm deep.

A datasheet is only available for this product at this time.