TE Connectivity826926-4Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This unshrouded 826926-4 header connector from TE Connectivity reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin. Its pitch is 2.54 mm. It has a header type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. It uses the solder termination method. This connector has an operating temperature of -65 to 105 °C. 826926-4 is housed in green thermoplastic. This product is 10.16 mm long, 9.5 mm tall and 2.5 mm deep.
EDA / CAD Models |