TE Connectivity826942-3Steckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Think of TE Connectivity's unshrouded 826942-3 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 6 contacts that are made out of bronze and plated with tin over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 3 A/contact. 826942-3 is housed in green polybutylene terephthalate. This product is 7.62 mm long, 8.6 mm tall and 5 mm deep. This connector has an operating temperature of -65 to 105 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.