Littelfuse83400000005Sicherungszubehör

Fuse Holder 6.3A 250V Through Hole Pin Bulk

Prevent a device failure by implementing additional safety and convenience features for fuses with this fuse holder 83400000005 from Littelfuse. The voltage rating is 250V. This device has a current rating of 16 A @ (CSA/UL) and 6.3@(SEMKO/VDE). This part has an operating temperature range of -25 °C to 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 15 mm long, 32.6 mm tall and 15 mm deep.

Auf Lager: 755 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Niederlande
    Manufacturer Lead Time:
    0 Wochen
    • Price: