HUBER+SUHNER84072058RF-Steckverbinder
Conn MXP 0Hz to 40GHz 50Ohm Solder ST SMD PL Gold Over Palladium Nickel T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
Protect your RF cable with this coaxial 84072058 RF connector manufactured from Huber + Suhner AG, it will help get you an uninterrupted RF signal. This connector's body is plated in gold over palladium nickel. It has a straight body orientation. It has a plug type gender. It has an operating frequency of 0 to 40G Hz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It uses the solder termination method. This rf connector has an operating temperature of -55 to 85 °C.
