Reduced Price
Mill-Max850-10-008-10-001000Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Top Entry Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
8 | |
1 | |
Solder | |
1.27 | |
Straight | |
150VDC|100VAC | |
10000 | |
-55 | |
125 | |
N/A | |
10.54 | |
2.21 | |
5.21 | |
2.89 | |
Through Hole |
Mounting this unshrouded 850-10-008-10-001000 header connector from Mill-Max Mfg. Corp. to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 8 contacts that are made out of brass alloy and plated with gold over nickel. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 1.27 mm. It has a header type gender. This is a 1-row connector. It has a straight body orientation. It uses the solder termination method. This product is 10.16 mm long, 5.11 mm tall and 2.21 mm deep. 850-10-008-10-001000 is housed in black nylon 4/6.