SOURIAU851-02E16-26P5116Steckverbinder, rund
Conn Circular PIN 26 POS Solder ST Flange Mount 26 Terminal 1 Port
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
MIL-DTL-26482 | |
Circular | |
RCP | |
Flange Mount | |
Straight | |
N | |
1 | |
26 | |
M | |
Solder | |
16-26 | |
No | |
Copper Alloy | |
Gold | |
Aluminum Alloy | |
Cadmium | |
7.5/Contact | |
-55 | |
125 | |
5000 | |
4 | |
500 | |
29.96 | |
31.29 | |
31.29 |
Connect your circular inputs with this mil-dtl-26482 circular 851-02E16-26P5116 connector from Souriau. This male connector's 26 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 16-26. This device has a maximum current rating of 7.5 A/contact. This product is 29.96 mm long, 31.29 mm tall and 31.29 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.