SOURIAU851-02E22-55SZ50Steckverbinder, rund
Conn Circular SKT 55 POS Solder ST Flange Mount 55 Terminal 1 Port
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
MIL-DTL-26482 | |
Series I | |
Circular | |
RCP | |
Flange Mount | |
Straight | |
Z | |
1 | |
55 | |
SKT | |
Solder | |
22-55 | |
20-24 | |
No | |
Copper Alloy | |
Gold | |
Aluminum Alloy | |
Cadmium | |
Olive Green | |
7.5/Contact | |
-55 | |
125 | |
IP67 | |
5000 | |
4 | |
Bayonet Lock | |
500 | |
26.67 | |
39.99 | |
39.99 |
This mil-dtl-26482 circular 851-02E22-55SZ50 connector from Souriau will connect any inputs and outputs to your application. It has a straight body orientation. It has a receptacle type gender. This female connector's 55 contacts that are made out of copper alloy and plated with gold. Its shell size is 22-55. This device has a maximum current rating of 7.5 A/contact. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 26.67 mm long, 39.99 mm tall and 39.99 mm deep.