SOURIAU851-06AC10-7S50Steckverbinder, rund
Conn Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This 851-06AC10-7S50 connector from Souriau will connect any inputs and outputs to your application. It has a plug type gender. It has a straight body orientation. This female connector's 7 contacts that are made out of copper alloy and plated with gold. Its shell size is 10-7. This device has a maximum current rating of 7.5 A/contact. This circular connector has an operating temperature of -55 to 125 °C. This product is 48 mm long with a diameter of 21.8 mm. It uses the solder termination method.