SOURIAU851-07R12-10PY50Steckverbinder, rund
Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
MIL-DTL-26482 | |
Series I | |
Circular | |
RCP | |
Jam Nut | |
Straight | |
Y | |
1 | |
10 | |
PIN | |
Crimp | |
12-10 | |
20-24 | |
No | |
Copper Alloy | |
Gold | |
Aluminum Alloy | |
Cadmium | |
Olive Green | |
7.5/Contact | |
-55 | |
125 | |
IP67 | |
5000 | |
4 | |
Bayonet Lock | |
500 | |
34.94 | |
33.5 | |
31.74 | |
31.74 |
Use this 851-07R12-10PY50 connector from Souriau to connect peripherals to your device. It has a receptacle type gender. Its shell size is 12-10. This male connector's 10 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 7.5 A/contact. This product is 33.5 mm long, 31.74 mm tall and 31.74 mm deep with a diameter of 34.94 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.