Switchcraft852XSteckverbinder für Audio und Video
Conn Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port Medical
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Phone Plug | |
PL | |
2 | |
2 | |
Solder Lug | |
Straight | |
100 | |
-20 | |
65 | |
5000 | |
Black | |
Thermoplastic | |
Cable Mount |
The phone plug 852X audio and video connector from Switchcraft allows you to operate video and sound in your design. This PL connector has 2 PL contacts. It has a plug type gender. This connector has a single port. It has a straight body orientation. 852X is housed in thermoplastic. This cable has a minimum operating temperature of -20 °C and a maximum of 65 °C. Its 2 terminals use the solder lug termination method.