C&K8531MCQE2Druckknopfschalter
Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Panel Mount/Through Hole PC Pins Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.25 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Manually control your circuit components with this 8531MCQE2 push button switch from C&K Components. This device has a maximum current rating of 1 A @ 120VAC 28VDC. It has a SPST configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The 8531MCQE2 push switch has a PC pin termination style. This product is 9.53 mm long, 23.07 mm tall and 9.53 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.