C&K8532T1ZQE2Druckknopfschalter
Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Panel Mount Solder Lug Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Manually control your circuit components with this 8532T1ZQE2 push button switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 1 A @ 120VAC 28VDC. This push switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The 8532T1ZQE2 push switch has a solder lug termination style. This product is 13.46 mm long, 26.08 mm tall and 13.46 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.